693120035011

Wurth Elektronik
710-693120035011
693120035011

Mfr.:

Description:
Memory Card Connectors WR-CRD Compact Flash 50Pin Headr Shroude

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.27 $13.27
$12.90 $129.00
$12.29 $614.50
$10.44 $1,044.00
Full Reel (Order in multiples of 200)
$9.38 $1,876.00
$8.01 $3,204.00
2,400 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Memory Card Connectors
RoHS:  
Headers
CompactFlash
50 Contact
2 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Height: 6.8 mm
Length: 35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Series: WR-CRD CF
Factory Pack Quantity: 200
Subcategory: Memory Connectors & Sockets
Unit Weight: 3.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

WR-CRD Card Connectors

Würth Elektronik WR-CRD Card Connectors offer reliable I/O and interface solutions for SD, SIM, and CompactFlash card applications. The secure digital (SD) card connectors are available for SD, microSD, SD 4.0, and SD-short types with 8, 9, 11, and 19 pins. The SIM card connectors are available for mini (2FF), micro (3FF), and nano (4FF) types with 6 and 8 pins. CompactFlash card connectors are available in standard and reverse header and shrouded header configurations with 50 pins. Würth Elektronik WR-CRD Card Connectors are designed to withstand up to 10,000 mating cycles.