63912015521

Wurth Elektronik
710-63912015521
63912015521

Mfr.:

Description:
Flat Cables WR-CAB 1.27mm Ribbon Flat Cable

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$195.60 $195.60
$179.30 $896.50
$163.01 $1,630.10

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Flat Cables
RoHS:  
WR-CAB
Reel
Brand: Wurth Elektronik
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

WR-CAB Flat Ribbon Cables

Würth Elektronik WR-CAB Flat Ribbon Cables come in pitch options of 0.635mm, 1mm, and 1.27mm. These gray flat cables feature 4 to 64 pins and a voltage rating of 150VRMS or 300VRMS. The series is available in a wide variety of lengths, including 1m pre-cut cables for easier design-in and faster prototyping processes. Würth Elektronik WR-CAB Flat Ribbon Cables are ideal for industrial equipment, test/measurement and instrumentation equipment, robotics, and electronic device peripherals.