1642730961200

Wurth Elektronik
710-1642730961200
1642730961200

Mfr.:

Description:
Photoelectric Sensors WL-OSEN 10mA Bullwing Analog Reflective 4.6x2.7x1.5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.778 $0.78
$0.639 $6.39
$0.556 $55.60
$0.487 $121.75
$0.417 $208.50
Full Reel (Order in multiples of 1000)
$0.278 $278.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Photoelectric Sensors
RoHS:  
Reflective
0.2 mm to 5 mm
Infrared LED
Phototransistor
- 40 C
+ 85 C
Brand: Wurth Elektronik
Height: 1.5 mm
Length: 3.4 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Photoelectric Sensors
Series: WL-OSEN
Factory Pack Quantity: 1000
Subcategory: Sensors
Width: 2.7 mm
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

WL-OSEN Reflective Optical Sensors

Würth Elektronik WL-OSEN Reflective Optical Sensors are high-performance, reflective optical sensors engineered for precision and efficiency. With a typical detection distance of 1mm, low power consumption, and a compact, daylight-filtered design, it’s the ideal solution for white goods. The Würth WL-OSEN sensors are used in optical switches, rotary encoders, interlocks for touch or gesture detection, object detection, and touch-sensitive interfaces.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.