W29N02KVSIAF TR

Winbond
454-W29N02KVSIAFTR
W29N02KVSIAF TR

Mfr.:

Description:
NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,118

Stock:
1,118 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1118 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1118
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.76 $9.76
$9.09 $90.90
$8.81 $220.25
$8.60 $430.00
$8.40 $840.00
$8.31 $2,077.50
Full Reel (Order in multiples of 1500)
$8.31 $12,465.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$9.66
Min:
1

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-48
W29N02KV
2 Gbit
256 M x 8
8 bit
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Winbond
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.B.1

FEATURED PRODUCTS
WINBOND