W25Q128JWPIM TR

Winbond
454-W25Q128JWPIMTR
W25Q128JWPIM TR

Mfr.:

Description:
NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,555

Stock:
4,555 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4555 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4555
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.46 $3.46
$3.17 $31.70
$3.07 $76.75
$3.00 $150.00
$2.93 $293.00
$2.85 $712.50
$2.78 $1,390.00
$2.75 $2,750.00
Full Reel (Order in multiples of 5000)
$2.75 $13,750.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.35
Min:
1

Similar Product

Winbond W25Q128JWPIM
Winbond
NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
RoHS:  
SMD/SMT
W25Q128JW
128 Mbit
1.7 V
1.95 V
SPI
133 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Winbond
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Tradename: SpiFlash
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a