W65C51N6TPG-14

Western Design Center (WDC)
955-W65C51N6TPG-14
W65C51N6TPG-14

Mfr.:

Description:
Interface - Specialised Asynch Communication Interface Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.12 $12.12
$8.70 $87.00
$8.28 $248.40
$7.19 $754.95
$6.87 $1,751.85
$6.26 $3,192.60
$5.45 $5,477.25
$5.25 $13,151.25

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: Interface - Specialised
RoHS:  
Asynchronous Communications Interface Adapter
5 V
5 V
0 C
+ 70 C
Through Hole
PDIP-28
Brand: Western Design Center (WDC)
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Tube
Pd - Power Dissipation: 10 mW
Product Type: Interface - Specialized
Series: W65C51N
Factory Pack Quantity: 15
Subcategory: Interface ICs
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Interface Adapters

Western Design Center (WDC) interface adapters are designed to be easily implemented, program controlled interfaces between 8-bit microprocessor based systems and serial communication data sets and modems. WDC interface adapters include Asynchronous Communications Interface Adapter (ACIA), Peripheral Interface Adapter (PIA), and Versatile Interface Adapters (VIA). Each adapter type is designed to help interface between 8-bit microprocessors and various peripheral devices.

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)