LR1206-R027JW
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1206 27 mOhms 5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (SGD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.43 | $1.43 | |
| $0.827 | $8.27 | |
| $0.674 | $16.85 | |
| $0.518 | $51.80 | |
| $0.453 | $113.25 | |
| $0.413 | $206.50 | |
| $0.378 | $378.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.327 | $981.00 | |
| $0.303 | $1,818.00 | |
Similar Products
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Singapore
