4144870000

Weidmuller
470-4144870000
4144870000

Mfr.:

Description:
Electrical Enclosure Accessories PF RS 100 OR 2000MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 543

Stock:
543
Can Dispatch Immediately
On Order:
92
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$86.05 $86.05

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Housing Strip
2 m
104 mm
19.5 mm
Orange
Brand: Weidmuller
IP Rating: IP20
Material: Polyvinyl Chloride (PVC)
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3916200099
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER