2991920000

Weidmuller
470-2991920000
2991920000

Mfr.:

Description:
Battery Contacts WBC-S-10BK-M8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.89 $48.89
$43.99 $439.90
$41.45 $1,036.25
$40.38 $2,019.00
$39.32 $3,932.00
$35.08 $8,770.00
500 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Battery Contacts
RoHS:  
Battery Connectors
Screw
Black
Polyamide (PA)
Cable Mount
Brand: Weidmuller
Contact Plating: Silver
Gender: Male
Product Type: Battery Contacts
Series: WBC
Factory Pack Quantity: 5
Subcategory: Battery
Type: Battery Storage System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99

WBC IP67 Battery Connectors

Weidmuller IP67 Battery Connectors (WBC) allow users to connect several individual batteries to an Energy Storage System (ESS) in a few simple steps and to disconnect the connections just as quickly. For added safety and easy handling, WBC connectors feature clearly marked poles: the positive pole in orange and the negative pole in black. These Weidmuller battery connectors cover a wide range of applications, with current ratings from 100A to 350A. The WBC series features IP67 protection and allows conductor cross-sections from 10mm2 to 95mm2 to be connected. A busbar on the mating part allows the conductor to be connected easily on the device side with a cable lug.