2789890000

Weidmuller
470-2789890000
2789890000

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries DURA ECO LA-BAT 24V 1.2AH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$226.97 $226.97
$216.92 $1,084.60

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: UPS - Uninterruptible Power Supplies - Batteries
RoHS:  
REACH - SVHC:
24 V
1.2 Ah
124 mm
52 mm
149.5 mm
Quick Connect
LA-BAT
Brand: Weidmuller
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 15 C
Output Current: 15 A
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER