1480000000

Weidmuller
470-1480000000
1480000000

Mfr.:

Description:
Terminals DFFC 0.5-1.0 SN 3000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,117

Stock:
13,117 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.50 $5.00
$0.459 $11.48
$0.413 $41.30
$0.377 $94.25
$0.317 $317.00
Full Reel (Order in multiples of 3000)
$0.297 $891.00
$0.27 $2,430.00
$0.256 $4,608.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
Wire Terminal
Crimp
Female
18 AWG
20 AWG
Cable Mount / Free Hanging
Silver
Copper Alloy
Reel
Cut Tape
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminals
Factory Pack Quantity: 3000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536699099
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER