0573300000

Weidmuller
470-0573300000
0573300000

Mfr.:

Description:
Miniature Cases – Industrial KLIPPON K11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$54.88 $54.88
$46.91 $234.55
$43.09 $430.90

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Miniature Cases – Industrial
General Purpose
Aluminum
Silver
57 mm
75 mm
80 mm
IP66, IP67, IP68
Brand: Weidmuller
Cover Colour: Silver
Housing Colour: Silver
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
TARIC:
8536908599
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER