BYV60W-600PT2Q

WeEn Semiconductors
771-BYV60W-600PT2Q
BYV60W-600PT2Q

Mfr.:

Description:
Small Signal Switching Diodes BYV60W-600PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,376

Stock:
2,376 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.99 $4.99
$4.09 $40.90
$3.36 $336.00
$2.85 $1,710.00

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Power Diodes
Through Hole
600 V
660 A
60 A
Single
40 ns
1.35 V
10 uA
- 55 C
+ 175 C
Tube
Brand: WeEn Semiconductors
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Tradename: SABER
Part # Aliases: 934072154127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Ultrafast Rectifiers

WeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).