121687_rev1

Wakefield Thermal
567-121687_REV1
121687_rev1

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Round Heat Pipe, Straight Sintered 4mmx100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.68 $15.68
$13.89 $138.90
$13.23 $264.60
$12.73 $636.50
$12.27 $1,227.00
$11.58 $2,316.00
$11.27 $5,635.00
$10.86 $10,860.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Round Heat Pipe
Copper
100 mm
Brand: Wakefield Thermal
Diameter: 4 mm
Product Type: Heat Sinks
Series: 1105
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7411290000
USHTS:
7411295000
JPHTS:
741129000
TARIC:
7411290000
ECCN:
EAR99

Heat Pipes

Wakefield Thermal Heat Pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. These heat pipes are versatile and lightweight and provide high thermal performance. This Wakefield Thermal lineup is ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.