110581

Wakefield Thermal
567-110581
110581

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 6mm Diameter, 250mm Length, 40W qMax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.57 $22.57
$19.97 $199.70
$19.02 $380.40
$17.22 $861.00
$16.87 $1,687.00
$16.67 $3,334.00
$16.21 $8,105.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Round Heat Pipe
Copper
250 mm
Brand: Wakefield Thermal
Diameter: 6 mm
Product Type: Heat Sinks
Series: 1105
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Part # Aliases: 110581_REV1
Unit Weight: 23.762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

Heat Pipes

Wakefield Thermal Heat Pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. These heat pipes are versatile and lightweight and provide high thermal performance. This Wakefield Thermal lineup is ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.