110580

Wakefield Thermal
567-110580
110580

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 6mm Diameter, 200mm Length, 50W qMax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
895
Expected 21/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.57 $21.57
$20.10 $201.00
$18.92 $378.40
$17.74 $887.00
$16.89 $1,689.00
$16.08 $3,216.00
$15.50 $7,750.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Round Heat Pipe
Copper
200 mm
Brand: Wakefield Thermal
Diameter: 6 mm
Product Type: Heat Sinks
Series: 1105
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Part # Aliases: 110580_REV1
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
8473308000
ECCN:
EAR99

Heat Pipes

Wakefield Thermal Heat Pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. These heat pipes are versatile and lightweight and provide high thermal performance. This Wakefield Thermal lineup is ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.