110578

Wakefield Thermal
567-110578
110578

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 6mm Diameter, 100mm Length, 35W qMax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.63 $20.63
$19.07 $190.70
$17.94 $358.80
$16.83 $841.50
$16.17 $1,617.00
$15.39 $3,078.00
$14.83 $7,415.00
$14.43 $14,430.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Round Heat Pipe
Copper
100 mm
Brand: Wakefield Thermal
Diameter: 6 mm
Product Type: Heat Sinks
Series: 1105
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Part # Aliases: 110578_REV1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

Heat Pipes

Wakefield Thermal Heat Pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. These heat pipes are versatile and lightweight and provide high thermal performance. This Wakefield Thermal lineup is ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.