WIZ750SR-105

WIZnet
950-WIZ750SR-105
WIZ750SR-105

Mfr.:

Description:
Servers TTL Interface RJ-45 Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$32.07 $32.07
$28.37 $283.70
$27.30 $546.00
$26.54 $1,327.00
$26.44 $13,220.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Servers
RoHS:  
Serial Device Servers
W7500
48 MHz
230 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, TTL
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Brand: WIZnet
Dimensions: 62 mm x 40 mm x 18 mm
Product Type: Servers
Series: WIZ750SR
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Unit Weight: 24.653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

WIZ75xSR Networking Modules

WIZnet WIZ75xSR Networking Modules are based on the ARM® Cortex®-M0 MCU. These modules feature 48MHz maximum frequency, 128KB flash memory, a large flexible size SRAM buffer, and 6KB ROM for boot code. The WIZ75xSR modules come with hardwired Transmission Control Protocol (TCP) / IP core with eight independent sockets, 32KB SRAM, and Medium-Independent Interface (MII). These modules feature a PHY transceiver with IP101GRI, a single 10Mbps / 100Mbps ethernet transceiver, a serial interface, and up to 230Kbps speed. The WIZ75x modules are available in 50mm x 30mm x 12mm dimensions.