DCP4G054007FD4MSC9

WIMA
505-DCP4G0547FD4MSC9
DCP4G054007FD4MSC9

Mfr.:

Description:
Film Capacitors DC-LINK MKP 4 40.0 uF 400 VDC 19x32x41.5 PCM 37.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 280   Multiples: 140
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.36 $2,900.80
$10.34 $5,790.40
$9.54 $10,684.80

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
400 VDC
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Film Capacitors
Factory Pack Quantity: 140
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99