17504A 10 B1

Volex
686-17504A10B1
17504A 10 B1

Mfr.:

Description:
AC Power Leads 18/3 SPT-2 6ft 5-15P ROJ SM

In Stock: 342

Stock:
342 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.68 $10.68
$9.66 $96.60
$9.13 $228.25
$8.91 $445.50
$8.47 $847.00
$7.56 $2,116.80
$7.12 $3,987.20
$6.23 $6,977.60
$5.71 $14,389.20

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
RoHS:  
REACH - SVHC:
No Receptacle Power Cord
Wire
NEMA 5-15P
18 AWG
1.8 m
Black
Brand: Volex
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 140
Subcategory: Power Cords
Unit Weight: 128.445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99