SMBJ11CD-M3\I

Vishay
78-SMBJ11CD-M3\I
SMBJ11CD-M3\I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,11V,3.5%,BIDIR,SMB TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9600   Multiples: 3200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.165 $1,584.00
$0.15 $3,840.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
11 V
SMD/SMT
17.9 V
12.4 V
SMB (DO-214AA)
33.5 A
600 W
- 55 C
+ 150 C
SMBJ CD
Brand: Vishay
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 3200
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99