SIC674CD-T1-GE3

Vishay
78-SIC674CD-T1-GE3
SIC674CD-T1-GE3

Mfr.:

Description:
Gate Drivers 55A VRPOWER INTGRATED POWER STAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,725

Stock:
1,725 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.662 $6.62
$0.57 $14.25
$0.445 $44.50
$0.371 $92.75
$0.278 $278.00
Full Reel (Order in multiples of 3000)
$0.236 $708.00
$0.202 $1,818.00
$0.183 $3,294.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
MLP55-31L
1 Driver
1 Output
55 A
2.5 V
24 V
- 40 C
+ 125 C
SiC674CD
Reel
Cut Tape
Brand: Vishay
Input Voltage - Max: 24 V
Input Voltage - Min: 2.5 V
Operating Supply Current: 20 mA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Tradename: VRPower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SiC674 55A VRPower® Integrated Power Stage

Vishay Semiconductors SiC674 55A VRPower® Integrated Power Stage is designed for synchronous buck applications, delivering high current, efficiency, and power density with minimal shutdown current. The Vishay Semiconductors SiC674 is housed in a compact 5mm x 5mm MLP package. The SiC674 supports voltage regulator designs with up to 55A continuous current per phase. Its internal power MOSFETs, built with Vishay's advanced TrenchFET® technology, minimize switching and conduction losses for industry-leading performance.

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.