GDZ2V7B-HE3_A08

Vishay
78-GDZ2V7B-HE3_A08
GDZ2V7B-HE3_A08

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,000

Stock:
15,000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.556 $0.56
$0.409 $4.09
$0.232 $23.20
$0.156 $78.00
$0.118 $118.00
$0.106 $265.00
$0.092 $460.00
$0.085 $850.00
$0.075 $2,250.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
2.69 V
SMD/SMT
SOD-323-2
200 mW
100 uA
110 Ohms
- 55 C
+ 150 C
Single
5 mA
Brand: Vishay
Height: 1.15 mm
Length: 1.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99