CH02016-50RGPW

Vishay
71-CH02016-50RGPW
CH02016-50RGPW

Mfr.:

Description:
High Frequency/RF Resistors CH 02016 50U 2% P WP e

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.97 $14.97
$9.29 $92.90
$8.73 $218.25
$7.98 $399.00
$6.59 $659.00
$6.13 $1,532.50
$5.66 $14,150.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
CH
100 mW
Waffle
Application: High Frequency
Brand: Vishay
Case Code - in: 02016
Case Code - mm: 4839
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

CH Series Thin Film Microwave Resistors

Vishay / Sfernice CH Thin Film Microwave Resistors are ideal for 5G applications. The resistors have an operating frequency up to 70GHz and an ohmic range of 10R to 500R. These miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency.