FC0402E50R0FST1

Vishay / Thin Film
71-FC0402E50R0FST1
FC0402E50R0FST1

Mfr.:

Description:
High Frequency/RF Resistors FC0402 25PPM 50 1% S T1 e1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,541

Stock:
1,541 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.43 $14.43
$8.95 $89.50
$8.42 $210.50
$7.70 $385.00
$6.63 $663.00
$6.41 $1,602.50
Full Reel (Order in multiples of 1000)
$4.32 $4,320.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
FC
50 Ohms
50 mW (1/20 W)
1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1 mm
0.6 mm
0.38 mm
Reel
Cut Tape
Application: Low Noise Amplifiers
Brand: Vishay / Thin Film
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Package/Case: 0402 (1005 metric)
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Surface Mount Chip Resistor
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.