IRFZ20PBF-BE3

Vishay / Siliconix
78-IRFZ20PBF-BE3
IRFZ20PBF-BE3

Mfr.:

Description:
MOSFETs TO220 N-CH 50V 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,486

Stock:
1,486 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.16 $3.16
$1.26 $12.60
$1.25 $125.00
$1.12 $560.00
$1.10 $1,100.00
$1.07 $5,350.00
25,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.56
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
50 V
15 A
100 mOhms
- 20 V, 20 V
4 V
12 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 45 ns
Series: IRFZ
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: IRFZ20PBF
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99