IRFZ10PBF

Vishay / Siliconix
844-IRFZ10PBF
IRFZ10PBF

Mfr.:

Description:
MOSFETs TO220 N-CH 60V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.00 $3.00
$1.70 $17.00
$1.32 $132.00
$1.12 $560.00
$0.897 $897.00
$0.842 $1,684.00
$0.78 $3,900.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
10 A
200 mOhms
- 20 V, 20 V
2 V
11 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Product Type: MOSFETs
Series: IRFZ
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99