IRFR024TRPBF-BE3

Vishay / Siliconix
78-IRFR024TRPBF-BE3
IRFR024TRPBF-BE3

Mfr.:

Description:
MOSFETs TO252 N-CH 60V 14A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,974

Stock:
15,974 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.32 $2.32
$1.47 $14.70
$0.983 $98.30
$0.806 $403.00
$0.706 $706.00
Full Reel (Order in multiples of 2000)
$0.705 $1,410.00
$0.645 $2,580.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.54
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
14 A
100 mOhms
- 20 V, 20 V
4 V
25 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 42 ns
Product Type: MOSFETs
Rise Time: 58 ns
Series: IRFR/U
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: IRFR024TRPBF
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99