P13SMNFRS103MA

Vishay / Sfernice
72-P13SMNFRS103MA
P13SMNFRS103MA

Mfr.:

Description:
Potentiometers 1.5watts 10Kohms 20% 6mm dia shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$96.51 $96.51
$96.49 $964.90

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
10 kOhms
Linear
1.5 W
122.5 V
20 %
Cermet
1 Turn
Smooth / Slotted
6 mm
50 mm
No Switch
Without Detent
Fully Sealed
25000 Cycle
IP68
- 55 C
+ 125 C
P13SM
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 5
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

P13SM Series Submersible Panel Potentiometer

Vishay Sfernice P13SM Series Submersible Cermet Panel Potentiometer is the industry's first to be fully IP68 sealed against deep seawater. With a stainless steel shaft and bushing, the device operates in saltwater up to 30 m (100 feet) deep and achieves corrosion resistance up to 960 hours. PS13M series features a high power rating of 1.5W at 70º and a tight temperature coefficient of ± 75ppm/ºC.