P10XXAI103KB30

Vishay / Sfernice
72-P10XXAI103KB30
P10XXAI103KB30

Mfr.:

Description:
Potentiometers 1/2W 10Kohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.08 $10.08
$10.06 $100.60

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
70.7 V
10 %
Cermet
1 Turn
Smooth / Slotted
3 mm
20 mm
No Switch
Without Detent
Rotary
10000 Cycle
IP67
- 55 C
+ 125 C
P10
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
With Switch: No Switch
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99