DTO025C10R00JRE3

Vishay / Sfernice
72-DTO025C10R00JRE3
DTO025C10R00JRE3

Mfr.:

Description:
Thick Film Resistors - SMD DTO 25 C 10U 5% R500 E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.99 $7.99
$5.03 $50.30
$4.17 $104.25
$3.56 $356.00
$3.38 $845.00
Full Reel (Order in multiples of 500)
$3.36 $1,680.00
$3.10 $7,750.00
$2.89 $14,450.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
DTO
10 Ohms
25 W
5 %
150 PPM / C
- 55 C
+ 150 C
500 V
3232
8182
8.2 mm (0.323 in)
7.3 mm (0.287 in)
2.8 mm (0.11 in)
Automotive Grade
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

DTO25 & DTO35 Surface-Mounted Power Resistors

Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are non-inductive and isolated from the metal tab. These automotive-grade resistors feature a TO-252 (DPAK) style package and operate at a 25W or 35W power rating. Both series offer a wide resistance range of 0.016Ω to 700kΩ, a temperature range of -55°C to 150°C, and a 200V voltage rating. Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are AEC-Q200 qualified, lead free, and RoHS compliant.