VS-4C30ET07S2LHM3

Vishay Semiconductors
78-VS-4C30ET07S2LHM3
VS-4C30ET07S2LHM3

Mfr.:

Description:
SiC Schottky Diodes SiCG4D2PAK2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 14/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.54 $10.54
$7.44 $74.40
$6.20 $620.00
$5.52 $2,760.00
$4.91 $3,928.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-263AB-2
SIngle
30 A
650 V
1.33 V
180 A
125 uA
- 55 C
+ 175 C
VS-4C30ET07S2LHM3
Brand: Vishay Semiconductors
Pd - Power Dissipation: 167 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Power Silicon Carbide Schottky Diodes

Vishay Semiconductors Power Silicon Carbide (SiC) Schottky Diodes are advanced, high‑performance rectifiers designed to deliver exceptional efficiency, ruggedness, and reliability in demanding power‑electronics applications. Built on wide-band-gap SiC technology, these Vishay diodes offer virtually zero reverse‑recovery charge, extremely fast switching capability, and temperature‑invariant performance, making the devices ideal for next‑generation high‑frequency power conversion systems.