TLHF4400

Vishay Semiconductors
78-TLHF4400

TLHF4400

Mfr.:

Description:
Standard LEDs - Through Hole Soft orange 3mm 598nm 40mcd

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,797

Stock:

1,797 Can Dispatch Immediately
Quantities greater than 1797 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.495 $4.95
$0.286 $28.60
$0.231 $231.00
$0.196 $980.00
$0.172 $1,720.00
$0.166 $4,150.00
$0.161 $8,050.00
$0.155 $15,500.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Orange LEDs
T-1 (3 mm)
Orange
611 nm
40 mcd
30 deg
10 mA
1.9 V
80 mW
3.2 mm
3.2 mm
4.4 mm
T-1 (3 mm)
- 40 C
+ 100 C
Tinted
3 mm
Dome
Diffused
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Qorvo DWM1000
RF Modules DW1000 based module
Olimex Ltd. MOD-WIFI-ESP8266
WiFi Modules - 802.11 ESP8266 WiFi Module
Amphenol 531-40047-3
RF Connectors / Coaxial Connectors F RA JCK PCB
Rectron BC817
Bipolar Transistors - BJT SOT23,NPN,0.8A,45V,G enPur