TCLT1600

Vishay Semiconductors
782-TCLT1600

TCLT1600

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 80-300%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92,241

Stock:

92,241 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.10 $1.10
$0.71 $7.10
$0.466 $46.60
$0.461 $230.50
$0.368 $368.00
Full Reel (Order in multiples of 3000)
$0.33 $990.00
$0.324 $2,916.00
$0.317 $7,608.00
$0.311 $13,995.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
1 Channel
5000 Vrms
NPN Phototransistor
80 %
300 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
250 mW
- 55 C
+ 100 C
TCLT
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 80 %
Height: 2 mm
Length: 4.1 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Width: 7.5 mm
Unit Weight: 80 mg
                    
Description of Change: SOP-6L4 TCLX10XX & TCLT16XX Miniflat Couplers
construction will change from coplanar to Double Molded Over/ Under
type. IL35X, SFH1690, SFH690 & SFH691, TCLX10XX & TCLT16XX Series
couplers will switch over to Eco friendly ?Green? molding compounds.
An alternate detector die will be added to BOM for SFH1690, SFH690,
SFH691, TCLX10XX & TCLT16XX Series couplers. The detector wafer size
will change from 4" to 6".

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-30
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

TCLT10 Optocouplers

Vishay Semiconductors TCLT10 optocoupler series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 lead SOP4L package. The elements of the TCLT10 optocoupler are mounted on one leadframe, providing a fixed distance between input and output for highest safety requirements. Vishay Semiconductors TCLT10 optocouplers feature extra low coupling capacitance and VIORM = 1050 V. The TCLT10 series is ideal for switchmode power supplies, computer peripheral interface, and microprocessor system interface.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
TE Connectivity 2-178136-2
Headers & Wire Housings DYNAMIC D3200 HDR V
Microchip 24C02C/SN
EEPROM 256x8
Panasonic ERJ-3GEYJ101V
Thick Film Resistors - SMD 0603 100ohms 5% AEC-Q200
Panasonic ERJ-3GEYJ332V
Thick Film Resistors - SMD 0603 3.3Kohms 5% AEC-Q200
Dialight 599-0191-007F
Standard LEDs - SMD SMD 0805 BLUE
KOA Speer RK73H1JTTD1001F
Thick Film Resistors - SMD 125 mW 1Kohms 1%
Nexperia HEF4082BT-Q100J
Logic Gates HEF4082BT-Q100/SOT108/SO14
Dialight 598-8120-107F
Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA
Texas Instruments TLV3702QDRG4Q1
Analog Comparators Auto Cat NanoPwr Push-Pull Out Comp
YAGEO AC0603FR-07105KL
Thick Film Resistors - SMD 105 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version