SQ1470AEH-T1_GE3

Vishay Semiconductors
78-SQ1470AEH-T1_GE3
SQ1470AEH-T1_GE3

Mfr.:

Description:
MOSFETs 30V Vds +/-12V Vgs AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202,064

Stock:
202,064 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.18 $1.18
$0.731 $7.31
$0.484 $48.40
$0.371 $185.50
$0.335 $335.00
Full Reel (Order in multiples of 3000)
$0.245 $735.00
$0.227 $1,362.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel
1 Channel
30 V
1.7 A
45 mOhms
- 12 V, 12 V
600 mV
5.2 nC
- 55 C
+ 175 C
3.3 W
Enhancement
AEC-Q101
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: SQ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 7.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99

SQ Automotive Power MOSFETs

Vishay / Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified and produced using a special process design that is optimized for use in the automotive industry. These SQ MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. The SQ MOSFETs are available in various packages for design flexibility. Packages include the TO-252, TO-262, TO-263, PowerPAK® SO-8, PowerPAK 8x8L, PowerPAK SO-8L, D2PAK (TO-263), DPAK, and PowerPAK 1212-8W, as well as several space-saving, small-outline options. A full range of polarity options is also available, including N-channel and P-channel co-packages. Vishay / Siliconix SQ Automotive Power MOSFETs are offered in various polarity options, including N-channel and P-channel co-packages.

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.