SIHF520S-GE3

Vishay Semiconductors
78-SIHF520S-GE3
SIHF520S-GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 100V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.34 $13.40
$0.888 $88.80
$0.702 $351.00
$0.632 $632.00
$0.58 $1,450.00
$0.523 $2,615.00
$0.52 $5,200.00
$0.506 $12,650.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
Brand: Vishay Semiconductors
Product Type: MOSFETs
Series: SIHF520S
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99