SFH620A-2X007

Vishay Semiconductors
782-SFH620A-2X007

SFH620A-2X007

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,471

Stock:

1,471 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$0.962 $9.62
$0.631 $63.10
$0.613 $306.50
$0.466 $466.00
$0.447 $1,788.00
$0.439 $3,512.00
$0.431 $10,344.00
48,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.61
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
63 %
200 %
60 mA
1.65 V
70 V
100 mA
400 mV
2 us
2 us
-
250 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 63 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
KYOCERA AVX CX2016SA16000D0GSSCC
Crystals 16MHz 8pF AEC-Q200 2.05x1.65x.45mm
TDK SPM7054VC-150M-D
Power Inductors - SMD 15uH 20% 49Ohm 5.2A AEC-Q200
Mini-Circuits ADT1-6T+
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Vishay SQ2337ES-T1_BE3
MOSFET P-CHANNEL 80V (D-S)
Texas Instruments UCC21540AQDWKRQ1
Galvanically Isolated Gate Drivers Automotive reinforced dual-channel gate driver with 5V UVLO and 3.3mm channel-to-channel spacing 14-SOIC -40 to 125
Analog Devices Inc. LTM4671IY#PBF
Switching Voltage Regulators Quad DC/DC Module Regulator
Texas Instruments TMCS1100A3QDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
onsemi FOD3182TSR2V
High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver
Renesas Electronics PS2502L-1-A
Transistor Output Optocouplers OPTOCOUPLER 4-PIN DIP