LH1511BT

Vishay Semiconductors
782-LH1511BT

LH1511BT

Mfr.:

Description:
Solid State Relays - PCB Mount Normally Closed Form 1B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,558

Stock:

1,558 Can Dispatch Immediately

Factory Lead Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.80 $4.80
$4.51 $45.10
$3.81 $95.25
$3.61 $361.00
$3.21 $802.50
$3.01 $1,505.00
$2.82 $2,820.00
$2.80 $5,600.00
$2.70 $10,800.00
Product Attribute Attribute Value
Vishay
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
300 mA
200 VAC, 200 VDC
1 Form B (SPST-NC)
1.15 VDC to 1.45 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.71 mm
6.5 mm
3.81 mm
Brand: Vishay Semiconductors
Contact Form: SPST (1 Form B)
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.45 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: Solder Pin
Type: Isolated
Unit Weight: 5 g
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8536507000
JPHTS:
853650090
TARIC:
8541409090
BRHTS:
85365090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Mini-Circuits ERA-3SM+
RF Amplifier ML AMPL / SURF MT / RoHS
Omron G3VM-61WR(TR05)
Solid State Relays - PCB Mount PSON MOSFET 60V 3A
Mini-Circuits BW-S1W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 1dB RoHS
Mini-Circuits BW-S8W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 8dB RoHS
Mini-Circuits K2-BW3+
Attenuators - Interconnects KIT FXD ATTEN / SMA / RoHS
Weidmuller 1631910000
Wire Labels & Markers WKM 8/30 1 BG=50 EA
Murata LQP03HQR39H02D
RF Inductors - SMD
KEMET A750MW337M1HAAE020
Aluminium Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms
Texas Instruments TPA3116D2QDADRQ1
Audio Amplifiers Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125
ROHM Semiconductor SLR-56VRTE7
Standard LEDs - Through Hole 5.0mm RED DIFF