IRFR9024PBF

Vishay Semiconductors
844-IRFR9024PBF
IRFR9024PBF

Mfr.:

Description:
MOSFETs P-Chan 60V 8.8 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,523

Stock:
5,523 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.31 $2.31
$1.01 $10.10
$0.852 $85.20
$0.78 $390.00
$0.713 $713.00
$0.598 $1,794.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.34
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.72
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$3.71
Min:
1

Similar Product

Vishay Semiconductors IRFR9024PBF-BE3
Vishay Semiconductors
MOSFETs TO252 P-CH 60V 8.8A

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
8.8 A
280 mOhms
- 20 V, 20 V
2 V
19 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 29 ns
Forward Transconductance - Min: 2.9 S
Product Type: MOSFETs
Rise Time: 68 ns
Series: IRFR/U
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99