FEP30DP-M3/P

Vishay Semiconductors
78-FEP30DP-M3\P
FEP30DP-M3/P

Mfr.:

Description:
Rectifiers RECT 200V 30A RDL ULTRA FST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.70 $6.70
$4.45 $44.50
$3.53 $353.00
$3.14 $1,570.00
$2.68 $2,680.00
$2.59 $6,475.00
$2.53 $12,650.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99