CNY651AYST

Vishay Semiconductors
78-CNY651AYST
CNY651AYST

Mfr.:

Description:
Transistor Output Optocouplers 4PIN,100-300% HIGH ISOLATION DISTANCE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.60 $4.60
$3.14 $31.40
$2.45 $245.00
$2.14 $1,070.00
Full Reel (Order in multiples of 800)
$2.03 $1,624.00
$1.85 $4,440.00
$1.81 $8,688.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
8200 Vrms
Phototransistor
50 %
150 %
75 mA
1.32 V
50 mA
300 mV
2.4 us
2.7 us
5 V
130 mW, 250 mW
- 40 C
+ 110 C
CNY651
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 800
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.