CNY17-3X017

Vishay Semiconductors
782-CNY17-3-X017

CNY17-3X017

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 100-200%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,832

Stock:

3,832 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.745 $7.45
$0.488 $48.80
$0.464 $232.00
$0.385 $385.00
$0.339 $678.00
$0.334 $3,340.00
$0.333 $7,992.00
$0.32 $16,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.27
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6
1 Channel
5000 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.65 V
70 V
100 mA
400 mV
2 us
2 us
6 V
150 mW
- 55 C
+ 110 C
CNY
Tube
Brand: Vishay Semiconductors
Current Transfer Ratio: 100 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 677 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay SMBJ5.0CA
ESD Suppressors / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol
Texas Instruments ESD751DYAR
ESD Suppressors / TVS Diodes 2.5-pF +/-24-V +/-22-kV ESD protection diode for LIN and in-vehicle networks
Texas Instruments LMR51420XDDCR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
Texas Instruments DRV8329AEVM
Power Management IC Development Tools DRV8329A three-phase BLDC gate driver evaluation module
ECS ECS-80-20-33-JEN-TR3
Crystals 8MHz, 20 pF, 3225, TOL +/-20, STAB +/-50 ppm, -40 +85 C, 400O
ISSI IS25WP128-JBLE-TR
NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R
Texas Instruments DAC53401DSGTQ1
Digital to Analog Converters - DAC Automotive, 10-bit, 1-channel, smart DAC with NVM, buffered voltage output and I2C interface 8-WSON -40 to 125
KEMET A750MV108M1EAAE014
Aluminium Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms
Monolithic Power Systems (MPS) MP2341GTL-P
LED Lighting Drivers High-Efficiency, 2A, 24V, 1MHz, Synchronous, Step-Down LED Driver In SOT 583
SemiQ GP3D050A120B
Schottky Diodes & Rectifiers SiC Schottky Diode 1200V 50A TO-247-2