RP12025L472BWB

Vishay / MCB Industrie
71-RP12-25F4K7MA
RP12025L472BWB

Mfr.:

Description:
Linear Displacement Sensors 4.7Kohms 20% 25mm Linearity 0.5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$241.67 $241.67
$204.40 $1,022.00
$202.66 $2,026.60

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Linear Displacement Sensors
RoHS:  
Brand: Vishay / MCB Industrie
Packaging: Bulk
Product Type: Linear Displacement Sensors
Series: RP12
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 42.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.