PP36SR103A350B

Vishay / MCB Industrie
71-PP36SR103A350B
PP36SR103A350B

Mfr.:

Description:
Linear Displacement Sensors 10Kohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$904.68 $904.68
$799.17 $7,991.70
25 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Linear Displacement Sensors
RoHS:  
REACH - SVHC:
Brand: Vishay / MCB Industrie
Packaging: Bulk
Product Type: Linear Displacement Sensors
Series: PP36
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 83.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8533390000
TARIC:
8533401000
BRHTS:
85339000
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.