IHLP1212BZEZR56M1Z

Vishay / Dale
70-IHLP1212BZEZR56M
IHLP1212BZEZR56M1Z

Mfr.:

Description:
Power Inductors - SMD 0.56uH 9.2A Low DCR 3x3x2mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,536

Stock:
1,536 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.77 $1.77
$1.50 $15.00
$1.36 $34.00
$1.06 $106.00
$0.976 $244.00
$0.922 $461.00
$0.841 $841.00
Full Reel (Order in multiples of 3000)
$0.767 $2,301.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Low DCR
1212 (3030 metric)
Shielded
560 nH
20 %
14.9 mOhms
10.9 A
- 55 C
+ 125 C
90 MHz
Standard
3 mm
3 mm
2 mm
IHLP1212-EZ-1Z
Reel
Cut Tape
MouseReel
Application: Battery Powered Devices
Brand: Vishay / Dale
Case Code - in: 1212
Case Code - mm: 3030
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLP1212-EZ-1Z Power Inductors

Vishay / Dale IHLP1212-EZ-1Z Power Inductors are low DCR inductors that are available in 1.2mm, 1.5mm, and 2mm height profiles. These inductors are magnetically shielded and handle high transient current spikes without saturation. The IHLP® power inductors come with a 3mm x 3mm footprint. The IHLP1212-EZ-1Z power inductors are used in energy storage for low-profile DC/DC converters, battery-powered devices, and power line noise suppression and filtering applications.