IHDV0808ACES1R9M30

Vishay / Dale
71-IHDV0808CES1R9M30
IHDV0808ACES1R9M30

Mfr.:

Description:
Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD;Tray packaging 150 pcs per box

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.04 $10.04
$8.13 $81.30
$7.23 $180.75
$6.82 $341.00
$6.32 $632.00
$5.75 $1,725.00
$5.69 $5,974.50

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
1.9 uH
20 %
1.5 mOhms
110 A
- 40 C
+ 180 C
83 MHz
Standard
20 mm
14 mm
13 mm
Iron Powder
IHDV-0808AC-30
Tray
Application: Automotive
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 150
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99