VDRS14T175TSE

Vishay / BC Components
594-VDRS14T175TSE
VDRS14T175TSE

Mfr.:

Description:
Varistors VDRST14D4500A175VSTLDSTAPEe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$1.45 $14.50
$0.992 $99.20
$0.927 $231.75
$0.809 $404.50
Full Reel (Order in multiples of 750)
$0.737 $552.75
$0.71 $1,597.50
$0.692 $3,114.00
$0.681 $6,639.75

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRS
MOVs
PCB Mount
Radial
175 VAC
225 VDC
275 V
455 V
16.5 mm
4.5 kA
67 J
750 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 50 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 750
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
ECCN:
EAR99