IRFBF30STRLPBF

Vishay / BC Components
844-IRFBF30STRLPBF
IRFBF30STRLPBF

Mfr.:

Description:
MOSFETs TO263 900V 3.6A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.31 $6.31
$4.18 $41.80
$2.96 $296.00
$2.77 $1,385.00
Full Reel (Order in multiples of 800)
$2.24 $1,792.00
$2.22 $5,328.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Reel
Cut Tape
Brand: Vishay / BC Components
Product Type: MOSFETs
Series: IRFBF
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 1.438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99