DCM3414V50M53C2M01

Vicor
492-M3414V50M53C2M01
DCM3414V50M53C2M01

Mfr.:

Description:
DC/DC Converters - Chassis Mount 3414 28V 48V320WCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
9
Expected 8/6/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,316.98 $1,316.98
$1,046.11 $10,461.10
25 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
1 Output
320 W
28 V
16 V
50 V
48 V
6.67 A
1.5 kV
85.9 mm
35.5 mm
9.4 mm
Industrial
Brand: Vicor
Input Voltage: 16 V to 50 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99