W28-6E

Vector
574-W28-6E
W28-6E

Mfr.:

Description:
Wire Wrap Wire 28 AWG WHT 100 FT

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 19/2/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.18 $81.18
$74.35 $743.50
$69.47 $3,473.50
$62.59 $6,259.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Wire Wrap Wire
RoHS:  
28 AWG
White
50 ft x 2
Solid
Ethylene Tetrafluoroethylene (ETFE)
300 V
Silver Plated Copper
+ 150 C
W28
Brand: Vector
Product Type: Wire Wrap Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 48.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85444900
ECCN:
EAR99